• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 1731110065 D-SUB housing 1 pc(s) Piece

Packaging type
Piece
Product type
D-SUB housing
Content
1 pc(s)
Shielded
Yes
Manufacturer part #
1731110065
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 8.49 / piece)
€ 12.95
-34 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub

Our service for you

Technical specifications

  • Shielding: YesFastening method: ScrewsOperating temperature range: -35 °C to +100 °CThread size: 4-40 UNC
Packaging type

Piece

Product type

D-SUB housing

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

1731110065

Cable Ø (max.)

15 mm

Cable Ø up to

12 mm

Cable Ø range

12 - 15 mm

RoHS-compliant

Yes

Features

+ locking screws

Type

Molex MOL Power & Signal Sol.

Engineering Part No

FMK4G-K201

Engineering Series Name

FCT HOODS

Engineering Series No

173111

Material (details)

Die-cast zinc; TPE; steel

Thread type

Standard

Documents & Downloads

Datasheet

Datasheet 2447604 Molex Molex MOL Power & Signal Sol. 1731110065 D-SUB housing 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2447604 Molex Molex MOL Power & Signal Sol. 1731110065 D-SUB housing 1 pc(s) Piece

Description

FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and 4-40 UNC Locking Screws

This text is machine translated.

More interesting products

(*All information is plus legal VAT)