• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 1731110186 D-SUB housing 45 ° 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
D-SUB housing
Cable outlets
45 °
Connection angle
45 °
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

782 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub

Our service for you

Technical specifications

Packaging type

Piece

Product type

D-SUB housing

Cable outlets

45°

Connection angle

45°

Content

1 pc(s)

Manufacturer part #

1731110186

RoHS-compliant

Yes

Features

+ locking screws

Type

Molex MOL Power & Signal Sol.

Engineering Part No

FMR4

Engineering Series Name

FCT HOODS

Engineering Series No

173111

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2447610 Molex Molex MOL Power & Signal Sol. 1731110186 D-SUB housing 45 ° 1 pc(s) Piece

Description

FCT Metal Backshell for D-Sub Connector, Shell Size 4, Dual 45 ° Angle Cable Outlets, with Double Cable Clamps and 4-40 UNC Locking Screws

This text is machine translated.

More interesting products

(*All information is plus legal VAT)