• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 1731110362 D-SUB housing Plastic 90 ° 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
D-SUB housing
Case material
Plastic
Connection angle
90 °
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

178 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Multiple: 1
Total (€ 9.42 / piece)
€ 9.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub

  • Plastic

Technical specifications

Packaging type

Piece

Product type

D-SUB housing

Case material

Plastic

Connection angle

90°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

1731110362

RoHS-compliant

Yes

Features

+ locking screws

Type

Molex MOL Power & Signal Sol.

Engineering Part No

FPHGR-2A

Engineering Series Name

FCT HOODS

Engineering Series No

173111

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2447623 Molex Molex MOL Power & Signal Sol. 1731110362 D-SUB housing Plastic 90 ° 1 pc(s) Piece

Description

FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight or 90° Angle Cable Outlet, Flat Body, with Grip Cover and 4-40 UNC Locking Screws

This text is machine translated.

More interesting products

(*All information is plus legal VAT)