• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex MWE Industrial Solution 936040158 Universal enclosure 125 x 80 x 57 Aluminium (die-cast) powder-coated Grey-white

Product type
Universal enclosure
Material
Aluminium (die-cast)
IP rating
IP66
IP69
Width
80 mm
Height
57 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy duty connector

  • GWconnect Enclosure, Die-cast Aluminum, S-8100 Series, without External Mounting Flanges, 125 x 80 x 57mm Outside Dimensions, Light Grey RAL 7035
  • This text is machine translated.

Technical specifications

  • Mounting type: Internal clearance holesOperating temperature range: -40 °C to +125 °C
Product type

Universal enclosure

Material

Aluminium (die-cast)

IP66

IP69

Factory colour

Grey-white (RAL 7035)

Length

125 mm

Width

80 mm

Height

57 mm

Inside width

116 mm

Inside height

72 mm

Internal depth

51 mm

Content

1 pc(s)

Dim

(L x W x H) 125 x 80 x 57 mm

Weight

457 g

Material properties

powder-coated

Type

MWE Industrial Solution

Engineering Part No

8100.8110.0

Engineering Series Name

Alum Enclos & acc.

Engineering Series No

93604

Documents & Downloads

Datasheet

Datasheet 2450892 Molex MWE Industrial Solution 936040158 Universal enclosure 125 x 80 x 57 Aluminium (die-cast) powder-coated Grey-white

User & Safety Instructions

User & Safety Instructions 2450892 Molex MWE Industrial Solution 936040158 Universal enclosure 125 x 80 x 57 Aluminium (die-cast) powder-coated Grey-white

Description

GWconnect Enclosure, Die-cast Aluminum, S-8100 Series, without External Mounting Flanges, 125 x 80 x 57mm Outside Dimensions, Light Grey RAL 7035

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)