

Bag
SIL socket (standard)
2
+ locking mechanism
1.27 mm
10
1.2 A
1.2 A
1 pc(s)
26
28
Cut & Clip
Polyester
903273310
White
Phosphorus bronze
Gold
PdNi
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
MOL Industrial Solution
903273310
PICO FLEX IDT CONN
90327
Datasheet 2450744 Molex SIL socket (standard) Total number of pins 10 Contact spacing: 1.27 mm 903273310 1 pc(s) Bag
User & Safety Instructions 2450744 Molex SIL socket (standard) Total number of pins 10 Contact spacing: 1.27 mm 903273310 1 pc(s) Bag
Circuit diagramm 2450744 Molex SIL socket (standard) Total number of pins 10 Contact spacing: 1.27 mm 903273310 1 pc(s) Bag