• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex SIL socket (standard) Total number of pins 6 Contact spacing: 1.27 mm 903270357 4000 pc(s) Tape on Full reel

Product type
SIL socket (standard)
No. of rows
2
CS
1.27 mm
Total number of pins
6
Packaging type
Tape on Full reel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 0.18)
€ 1,520.00
-52 %
€ 729.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Picoflex

  • Content: 4000 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tape on Full reel

Product type

SIL socket (standard)

No. of rows

2

Features

+ locking mechanism

CS

1.27 mm

Total number of pins

6

Nominal current

1.2 A

Nominal current - rounded value

1.2 A

Content

4000 pc(s)

AWG max.

26

AWG (min.)

28

Dim
Connection

Cut & Clip

Print

Case material

Polyester

Manufacturer part #

903270357

Factory colour

White

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

250 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

MOL Industrial Solution

Engineering Part No

903270357

Engineering Series Name

PICO FLEX IDT CONN

Engineering Series No

90327

Documents & Downloads

Datasheet

Datasheet 2450740 Molex SIL socket (standard) Total number of pins 6 Contact spacing: 1.27 mm 903270357 4000 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2450740 Molex SIL socket (standard) Total number of pins 6 Contact spacing: 1.27 mm 903270357 4000 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 2450740 Molex SIL socket (standard) Total number of pins 6 Contact spacing: 1.27 mm 903270357 4000 pc(s) Tape on Full reel

Description

Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Reeling Option C

What kind of Pin Headers, Receptacles systems are you looking for?