

Bag
SIL socket (standard)
Power strip
2
+ locking mechanism
1.27 mm
8
1.2 A
1.2 A
1 pc(s)
26
28
Cut & Clip
Polyester
903270308
White
Phosphorus bronze
Tin
Tin
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Industrial Solution
903270308
PICO FLEX IDT CONN
90327
Datasheet 2450732 Molex SIL socket (standard) Total number of pins 8 Contact spacing: 1.27 mm 903270308 1 pc(s) Bag
User & Safety Instructions 2450732 Molex SIL socket (standard) Total number of pins 8 Contact spacing: 1.27 mm 903270308 1 pc(s) Bag
Circuit diagramm 2450732 Molex SIL socket (standard) Total number of pins 8 Contact spacing: 1.27 mm 903270308 1 pc(s) Bag