
Highlights & Details
Picoflex
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Technical specifications
- Packaging type
Tape on Full reel
- Product type
SIL socket (standard)
- Connector type
Power strip
- No. of rows
2
- Features
+ locking mechanism
- CS
1.27 mm
- Pins per row
3
- Total number of pins
6
- Nominal current
1.2 A
- Nominal current - rounded value
1.2 A
- Content
1 pc(s)
- AWG max.
26
- AWG (min.)
28
- Connection
Cut & Clip
Print
- Case material
Polyester
- Manufacturer part #
903270357
- Factory colour
White
- Contact material
Phosphorus bronze
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
250 V
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
903270357
- Engineering Part No
903270357
- Engineering Series Name
PICO FLEX IDT CONN
- Engineering Series No
90327
Documents & Downloads
Datasheet
Datasheet 3036628 Molex SIL socket (standard) Total number of pins 6 Contact spacing: 1.27 mm 903270357 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3036628 Molex SIL socket (standard) Total number of pins 6 Contact spacing: 1.27 mm 903270357 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3036628 Molex SIL socket (standard) Total number of pins 6 Contact spacing: 1.27 mm 903270357 1 pc(s) Tape on Full reel
Description
Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Reeling Option C










