

Bag
SIL socket (standard)
2
+ locking mechanism
1.27 mm
12
1.2 A
1.2 A
1 pc(s)
26
28
Cut & Clip
Polyester
903273312
White
Phosphorus bronze
Gold
PdNi
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
MOL Industrial Solution
903273312
PICO FLEX IDT CONN
90327
Datasheet 2450745 Molex SIL socket (standard) Total number of pins 12 Contact spacing: 1.27 mm 903273312 1 pc(s) Bag
User & Safety Instructions 2450745 Molex SIL socket (standard) Total number of pins 12 Contact spacing: 1.27 mm 903273312 1 pc(s) Bag
Circuit diagramm 2450745 Molex SIL socket (standard) Total number of pins 12 Contact spacing: 1.27 mm 903273312 1 pc(s) Bag