User & Safety Instructions 1331620 Monacor EDL-300L PA ceiling speaker Black 1 pc(s)
Features
Special speaker, which open up completely new possibilities of the invisible sound: You can use as a ceiling support speaker effectively an open baffle technology for the ceiling sound systems. ELA ceiling support speaker
100-volt transmission technology with 3 power taps
For all suspended ceilings and for free suspension
Simple installation through direct support on or through the suspension of the ceiling (to avoid rattle noise lightweight ceiling)
High-quality wide-band speaker (13 cm) with exceptionally good linearity
For all sound open ceiling very good sound picture with excellent sound distribution in space
Most sound denser ceiling can be typical hochtonbedampfungen by simple tweeter regulations on the amplifier to a large extent correct and hintergrundbeschallungen here also can be realized without any cut-out and without visible speaker
Dimensions 300 mm x 300 mm, required clear height above the ceiling in direct support:> 10 cm, cm in suspension above the ceiling:> 25 cm
Facilities the baffle with 3 foam rubber pads for the support or 3 pilot-hole for the suspension
This text is machine translated.
Description
Features
Special speaker, which open up completely new possibilities of the invisible sound: You can use as a ceiling support speaker effectively an open baffle technology for the ceiling sound systems. ELA ceiling support speaker
100-volt transmission technology with 3 power taps
For all suspended ceilings and for free suspension
Simple installation through direct support on or through the suspension of the ceiling (to avoid rattle noise lightweight ceiling)
High-quality wide-band speaker (13 cm) with exceptionally good linearity
For all sound open ceiling very good sound picture with excellent sound distribution in space
Most sound denser ceiling can be typical hochtonbedampfungen by simple tweeter regulations on the amplifier to a large extent correct and hintergrundbeschallungen here also can be realized without any cut-out and without visible speaker
Dimensions 300 mm x 300 mm, required clear height above the ceiling in direct support:> 10 cm, cm in suspension above the ceiling:> 25 cm
Facilities the baffle with 3 foam rubber pads for the support or 3 pilot-hole for the suspension