• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor ESP-303/SW PA ceiling speaker Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency range: 180-20000 Hz
  • Power capability, 100V: 10/5/2.5 WRMS
  • Load-carrying capacity, 8 Ohm: -
  • Load-carrying capacity, 4 Ohm: -
  • Avg. Sound pressure (1W/m): 88 dB
  • Max. Nominal sound pressure: 99 dB
  • Speaker Type: -
  • Installation opening: -
  • Installation depth:
  • Permissible operating temperature: 0-40°C
  • Dimensions: 120 x 120 x 105 mm
  • Weight 1 kg.
  • Miscellaneous: LS-clamp connection
Product type

PA ceiling speaker

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331670 Monacor ESP-303/SW PA ceiling speaker Black 1 pc(s)

Description

Features

  • ELA miniature speaker box
  • 100-V Beschallungsbox with very compact dimensions
  • 8-cm wide-band speaker (3") with phase plug
  • Power pickups 10/5/2.5 W
  • High-quality wooden casing in black (SW) or white (WS) with metal grille
  • Multi-purpose positioning and installation options
  • 4 x M8 threaded inserts
  • 2 x M6 threaded inserts for example, suitable for holders LST-40
  • The use of subwoofer systems, it is recommended
  • Including mounting bracket
  • This text is machine translated.