• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor ESP-215/WS PA ceiling speaker White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency range: 100-2 0000 Hz
  • Power capability, 100V: 15/10/5/2 5/1.5 WRMS
  • Load-carrying capacity, 8 Ohm: 30WRMS/60WMAX
  • Avg. Sound pressure (1W/m): 87 dB
  • Max. Nominal sound pressure: -
  • Speaker Type: -
  • Installation opening: -
  • Installation depth:
  • Permissible operating temperature: -20 °C to +50 °C
  • Dimensions: 98 x 195 x 105 mm
  • Weight: 0.85 kg
  • Miscellaneous: LS-clamp connection
Product type

PA ceiling speaker

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331663 Monacor ESP-215/WS PA ceiling speaker White 1 pc(s)

Description

Features

  • Weatherproof PA speaker system in white plastic housing with aluminum protective grid
  • 100-V transformer technology
  • Protected against jet water
  • Can be switched to 8-Ohm-Betrieb
  • 5 power taps, 8-ohm connection and 100V power changeover switch
  • 2-way system
  • Mounting bracket made of stainless steel
  • This text is machine translated.