• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor ESP-5U PA ceiling speaker White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency range: 100-1 9000 Hz
  • Power capability, 100V: 6/3/1.5 WRMS
  • Load-carrying capacity, 8 Ohm: -
  • Avg. Sound pressure (1W/m): -
  • Max. Nominal sound pressure: -
  • Speaker Type: 130-pack
  • Installation opening: -
  • Installation depth:
  • Permissible operating temperature: 0-40°C
  • Dimensions: 248 x 248 x 100 mm
  • Weight: 1.4 kg
  • Other: -
Product type

PA ceiling speaker

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331682 Monacor ESP-5U PA ceiling speaker White 1 pc(s)

Description

Features

  • Pa wall and ceiling-mounted loudspeaker for flush mounting
  • 100-volt transmission technology by audio transformer with 3 power taps
  • Broadband transmission behavior for pleasant music playback
  • 13-cm loudspeaker with a high degree of efficiency (94 dB/1 W/1 m)
  • Plastic flush-mounted shell for flush set in plaster in walls or solid ceiling
  • Approx. 242 x 242 x 100 mm necessary wall hole
  • Metal front grille with plastic frame
  • This text is machine translated.