User & Safety Instructions 3742986 Mondelin 831700 Plasterboard saw
Description
The MONDELIN plaster-wall saw Neo Cut 550 mm is the ideal solution for professionals of drywall. Fitted with a 550 mm long blade and special teeth, it enables precise cutting of plasterboard. The ergonomic grip made of two materials offers comfort for right and left-handed persons and supports precise cuts at 45° and 90°. Your saw is always securely stored with the magnetic blade protection system.
This text is machine translated.
Features
550 mm long blade with special teeth
Attack serration on the front for easy attachment
Triple oblique cut for precise cutting
Hardened teeth for durability
1 mm thick blade with anti-corrosion paint
Ergonomic grip made of two materials
45° and 90° guide for precise cuts
Scope of delivery
1 x Plasterboard saw 550 mm
Description
The MONDELIN plaster-wall saw Neo Cut 550 mm is the ideal solution for professionals of drywall. Fitted with a 550 mm long blade and special teeth, it enables precise cutting of plasterboard. The ergonomic grip made of two materials offers comfort for right and left-handed persons and supports precise cuts at 45° and 90°. Your saw is always securely stored with the magnetic blade protection system.