
Monitoring relay 160 - 690 V AC 1 change-over, 1 change-over Siemens 3UG4615-1CR20 Piece 1 pc(s)
Technical specifications
- Fastening method: Snap-on fastening
- Packaging type
Piece
- Product type
Monitoring relay
- Type
3UG4615-1CR20
- Functions
Phase sequence
Phase error
Asymmetry
Undervoltage
Overvoltage
- Features
+ surge protection
- Operating voltage
690 V AC
- Min. operating voltage
160 V AC
- Max. operating voltage
690 V AC
- Operating voltage
160 - 690 V AC
- Amperage adjustment range (min.)
1 A
- Amperage adjustment range (max.)
3 A
- Adjustment range (amperage)
1 - 3 A
- Contact type
1 change-over
1 change-over
- Switching voltage (max.)
690 V AC
- Electrical lifespan
100000
- Durability
1.0E7
- Connection
Screws
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
22.5 mm
- Height
92 mm
- Depth
91 mm
- Dim
(L x W x H) 86 x 22.5 x 92 mm
- Content
1 pc(s)
- Length
86 mm
- Type
Monitoring relay for mains and three-phase voltages
- Type
3UG4615-1CR20
- Operating voltage
160 - 690 V AC
22.5
92 mm
91 mm
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
Screw connection
20 s
0.1 s
AC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502500 Monitoring relay 160 - 690 V AC 1 change-over, 1 change-over Siemens 3UG4615-1CR20 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502500 Monitoring relay 160 - 690 V AC 1 change-over, 1 change-over Siemens 3UG4615-1CR20 Piece 1 pc(s)
Description
Special features: Due to the Wide span used by all networks in the world, permanent display of value and type of error in digital versions, all versions with removable terminals, small width.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































