• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola In-ear headphones Corded (1075100) White Microphone mute

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Driver size 9.4 mm
  • Cable features: No wrapping
  • Buttons: 1x key switch
  • Operating temperature 0℃ ~+45℃
  • Storage temperature: -20°C…+70°C
Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Microphone mute

Transfer type

Corded (1075100)

USB-C®

Frequency range

20-20 kHz

Impedance

32 Ω

Factory colour

White

Weight

12 g

Call management

Yes

Cable length

1.2 m

Earphone type

In-ear

Documents & Downloads

Datasheet

Datasheet 3524352 Motorola In-ear headphones Corded (1075100) White Microphone mute

Datasheet 3524352 Motorola In-ear headphones Corded (1075100) White Microphone mute

User & Safety Instructions

User & Safety Instructions 3524352 Motorola In-ear headphones Corded (1075100) White Microphone mute

Description

The fit you expect from traditional earphones in a design designed for high-quality sound. The 9.4 mm drivers deliver fantastic audio quality, and the ergonomic design with angled acoustic pipe provides for a comfortable, light seat, so that you can rock any time and anywhere.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)