• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola MOTO BUDS 065 In-ear headset Bluetooth® (1075101) Stereo Black Microphone noise cancelling Headset, Charging ca

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorola MOTO BUDS 065 In-ear headset

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

In-ear headset

Design (headphones)

In-ear

Headphone features

Headset

Charging case

Mono

Sweat-resistant

Touch control

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB-C®

functions

Microphone noise cancelling

15 m

Power supply

USB (cable included)

Max. battery life

5 h

Factory colour

Black

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Type

Retail

Bluetooth

5.3

Headphones model

MOTO BUDS 065

Suitable for

Notebook

PC

Smartphone

Tablet

Earphone type

In-ear

Bluetooth

Yes

IPX4

Charging method (Power Delivery)

w/o USB Power Delivery

Material

Plastic

Voice control

yes

Battery recharge time

2 h

Continuous audio playback time

5 h

Driver unit

1 cm

Easy pairing

yes

Charging case

yes

Continuous audio playback time (with charging case)

17 h

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357245 Motorola MOTO BUDS 065 In-ear headset Bluetooth® (1075101) Stereo Black Microphone noise cancelling Headset, Charging ca

More interesting products

(*All information is plus legal VAT)