
Technical specifications
- OUTPUT POWER 5 V/3 A, 10 V/3 A, 12 V/2.5 A OR 11 V/3 A.
- 1 meter USB-A-to-USB-C data and charging cable. 3.0 A, 480 Mbit/s.
- Product type
USB charger
33 W
- Inputs
F plug
- Input voltage
100–240 V
- No. of outputs
1 x
- Outputs
1x USB-A
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Max. output current per channel
3 A
- Type
SJMC332-C
- Suitable for
Smartphone
- Suitable for
Handy
- PSU features
Qualcomm Quick Charge 3.0
USB Power Delivery (USB-PD)
Quick charger
- Dim
(L x W x H) 42 x 28 x 89 mm
- Height
89 mm
- Length
42 mm
- Width
28 mm
- Weight
83.13 g
- Cable length
1 m
- Factory colour
Black
- Charging method
Power Delivery
QC 3.0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3524343 Motorola USB charger 33 W 1x USB-A Power Delivery, QC 3.0 Black Qualcomm Quick Charge 3.0, USB Power Delivery (USB-PD),
User & Safety Instructions
User & Safety Instructions 3524343 Motorola USB charger 33 W 1x USB-A Power Delivery, QC 3.0 Black Qualcomm Quick Charge 3.0, USB Power Delivery (USB-PD),
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































