• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola USB charger 50 W 1x USB-A, 1x USB-C® Power Delivery, QC 3.0 Black USB Power Delivery (USB-PD)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SINGLE OUTPUT USB-C: 5 V/3 A (15 W), 9 V/3 A (27 W), 15 V/3 A (45 W), 20 V/2.5 A (50 W)
  • SINGLE OUTPUT USB-A: 5 V/2 A (10 W), 5 V/3 A (15 W), 9 V/2 A (18 W), 12 V/1.67 A (20 W)
  • DOUBLE OUTPUT USB-C: 5 V/3 A (15 W), 9 V/3 A (27 W), 15 V/2.5 A (37.5 W), 20 V/2 A (40 W)
Product type

USB charger

50 W

Inputs

F plug

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Output current (max.) - rounded

3 A

Max. output current

3 A

Max. output current per channel

3 A

Type

SJMC502

PSU features

USB Power Delivery (USB-PD)

Factory colour

Black

Charging method

Power Delivery

QC 3.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524344 Motorola USB charger 50 W 1x USB-A, 1x USB-C® Power Delivery, QC 3.0 Black USB Power Delivery (USB-PD)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)