• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola USB charger 68 W USB-C® Power Delivery 3.0 Black USB Power Delivery (USB-PD)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Cable supplied: USB Type-C to USB Type-C.
  • Energy source: AC
Product type

USB charger

68 W

Inputs

F plug

No. of outputs

1 x

Outputs

USB-C®

Type

SJMC682

Suitable for

Universal

PSU features

USB Power Delivery (USB-PD)

Weight

0.128

Cable length

1 m

Factory colour

Black

Charging method

Power Delivery 3.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524345 Motorola USB charger 68 W USB-C® Power Delivery 3.0 Black USB Power Delivery (USB-PD)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)