• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounted socket Micro USB 3.0 Socket, horizontal mount MICUB10BBS 2 Ports MICUB10BBS econ connect Content: 1 pc(s)

1/2
Image similar
Product type
Connector type
Socket, horizontal mount
Connector standard
USB 3.2 1st Gen (USB 3.0)
Type
MICUB10BBS
Pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MICUB10BBS

Product type
Connector type

Socket, horizontal mount

Pins

10

Type

2 Ports

Connector standard

USB 3.2 1st Gen (USB 3.0)

Connection

SMT

Manufacturer part #

MICUB10BBS

Factory colour

Black

Content

1 pc(s)

Cable Ø range
Contact material

Brass gold plated

Material (details)

LCP

Nominal current (details)

0.5 A

RoHS-compliant

Yes

Temperature range

-25 - +80 °C

Documents & Downloads

Datasheet

Datasheet 1311378 Mounted socket Micro USB 3.0 Socket, horizontal mount MICUB10BBS 2 Ports MICUB10BBS econ connect Content: 1 pc(s)

What kind of USB Connectors are you looking for?