USB-3.0 A/A F/M 180° 0,5m PVC PC
straight
8
A
USB 3.2 1st Gen (USB 3.0)
USB A
USB 3.0 A socket
USB 3.0 A socket
493113.0050
1 pc(s)
4.8 mm
0.5 m
CuSn, gold plated
PC
5 V
0.25 - 1.5 A
31 mm
IP65
IP67
IP68
IP69
+ hinged cover
+80 °C
-20 °C
Datasheet 3337959 Mounting socket USB-3.0 A/A F/M 180° 0.5m PVC PC with hinged lid straight USB-3.0 A/A F/M 180° 0,5m PVC PC 493113.0050 L
User & Safety Instructions 3337959 Mounting socket USB-3.0 A/A F/M 180° 0.5m PVC PC with hinged lid straight USB-3.0 A/A F/M 180° 0,5m PVC PC 493113.0050 L