• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry 001-3-014-3-B1STF-XT0 MPQ 14.3 STG B 100 nFU IC socket Contact spacing: 7.62 mm Number of pins: 14 Precision c

Image similar
Product type
IC socket
Number of pins
14
CS
7.62 mm
Type
MPQ 14.3 STG B 100 nFU
Features
Precision contacts
Capacitor
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MPE Garry 001-3-014-3-B1STF-XT0 MPQ 14.3 STG B 100 nFU IC socket Contact spacing: 7.62 mm Number of pins: 14 Precision contacts, Capacitor 1 pc(s)

Our service for you

Technical specifications

Product type

IC socket

Type

MPQ 14.3 STG B 100 nFU

Number of pins

14

CS

7.62 mm

Features

Precision contacts

Capacitor

Length

17.7 mm

Width

10.08 mm

Dim

(L x W) 17.7 mm x 10.08 mm

Min. temperature

-55 °C

Max. temperature

125 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 189413 MPE Garry 001-3-014-3-B1STF-XT0 MPQ 14.3 STG B 100 nFU IC socket Contact spacing: 7.62 mm Number of pins: 14 Precision c

Description

Precision IC socket. With ceramic multilayer decoupling capacitor 100 nF.1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.89€ 5.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)