1/4
Induction motor
0.72
230 V/400 V
50 Hz
0.09 kW
23.3 U/min
18 Nm
56
B14
+40 °C
0 °C
0.4 A
400 mA
250 N
IP55
20 100027 0500
GM 0,09-MS-HY-Q30-i60-B14 IE1
14 mm
1250 N
0.9
56 Motor/30 gear
50 Hz
User & Safety Instructions 191457 MSF-Vathauer Antriebstechnik Induction motor GM 0,09-MS-HY-Q30-i60-B14 IE1 20 100027 0500 0.09 kW 0.4 A 230 V/400 V B14