1/4
Induction motor
0.73
230 V/400 V
50 Hz
0.18 kW
93.3 U/min
16 Nm
63
B14
+40 °C
0 °C
0.6 A
600 mA
160 N
IP55
20 100027 0502
GM 0,18-MS-HY-Q30-i15-B14 IE1
14 mm
800 N
1.0
63 Motor/30 gear
50 Hz
User & Safety Instructions 191391 MSF-Vathauer Antriebstechnik Induction motor GM 0,18-MS-HY-Q30-i15-B14 IE1 20 100027 0502 0.18 kW 0.6 A 230 V/400 V B14