1/4
Induction motor
0.73
230 V/400 V
50 Hz
0.18 kW
70 U/min
20 Nm
63
B14
+40 °C
0 °C
0.6 A
600 mA
180 N
IP55
20 100027 0121
GM 0,18-MS-HY-Q30-i20-B14 IE1
14 mm
900 N
0.9
63 Motor/30 gear
50 Hz
User & Safety Instructions 191392 MSF-Vathauer Antriebstechnik Induction motor GM 0,18-MS-HY-Q30-i20-B14 IE1 20 100027 0121 0.18 kW 0.6 A 230 V/400 V B14