• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSF-Vathauer Antriebstechnik Induction motor GM 1,5-MS-HY-Q63-i20-B14 IE2 20 100027 0522 1.5 kW 3.5 A 230 V/400 V B14 70

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,109.00 / piece)
€ 1,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Position terminal box: Above
  • Lubricant: synthetic oil
  • Output Shaft: hollow-shaft (output plug-in shaft is loose)
Product type

Induction motor

Cos phi

0.79

Nominal voltage

230 V/400 V

Frequency

50 Hz

Nominal power

1.5 kW

Nominal RPM

70 U/min

Nominal torque

164 Nm

Type (AC motors)

B14

Max. ambient temperature

+40 °C

Min. ambient temperature

0 °C

Nominal current

3.5 A

Nominal current - rounded value

3.5 A

Axial load

500 N

IP55

Manufacturer part #

20 100027 0522

Type

GM 1,5-MS-HY-Q63-i20-B14 IE2

Shaft Ø

25 mm

Radial force

2500 N

Safety factor

0.8

Size

90 Motor/63 gear

Frequency

50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191685 MSF-Vathauer Antriebstechnik Induction motor GM 1,5-MS-HY-Q63-i20-B14 IE2 20 100027 0522 1.5 kW 3.5 A 230 V/400 V B14 70

Description

The gear motor series GM-MSHY is designed for use in the industrial environment. All AC motors are in the protection class IP55, in the insulation class F for connection to the frequency converter as well as for continuous operation S1. The motors are cooled by the internal engine fan. At low engine speeds, we recommend an external fan. The compact design allows the installation in almost all applications.

This text is machine translated.

Hints

The gear units are delivered with oil! Gear mounting position B3/B6/B7/B8. Operating voltage 230 V for delta connection and 400 V with star connection.

More interesting products

(*All information is plus legal VAT)