1/4
Induction motor
0.79
230 V/400 V
50 Hz
1.5 kW
186.7 U/min
67.4 Nm
B14
+40 °C
0 °C
3.5 A
3.5 A
360 N
IP55
20 100027 0524
GM 1,5-MS-HY-Q63-i7,5-B14 IE2
25 mm
1800 N
1.8
90 Motor/63 gear
50 Hz
User & Safety Instructions 191670 MSF-Vathauer Antriebstechnik Induction motor GM 1,5-MS-HY-Q63-i7,5-B14 IE2 20 100027 0524 1.5 kW 3.5 A 230 V/400 V B14 1