• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric Battery terminal BU-102B-0 (L x W x H) 165.1 x 30.48 x 111.76 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal current: 300 A
  • Jaw spread 41 mm
Dim

(L x W x H) 165.1 x 30.48 x 111.76 mm

Product type

Battery terminal

Content

1 pc(s)

Width

30.48 mm

Height

111.76 mm

Length

165.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923912 Mueller Electric Battery terminal BU-102B-0 (L x W x H) 165.1 x 30.48 x 111.76 mm

User & Safety Instructions

User & Safety Instructions 2923912 Mueller Electric Battery terminal BU-102B-0 (L x W x H) 165.1 x 30.48 x 111.76 mm

Description

Heavy-duty alligator clip for battery applications. Connection to wires up to 0 AWG with solder lugs. Handles made of glass-filled nylon, with solid brass jaws, bus and flap.

This text is machine translated.

Scope of delivery

  • BU-102B-0

More interesting products

(*All information is plus legal VAT)