• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-00283 Terminal Black/red 1 pc(s) Piece

Packaging type
Piece
Product type
Terminal
Connection
Clamp
Nominal current
15 A
Nominal current - rounded value
15 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Dual five-way tie-clip, panel mounting

  • 15 A Black/red

Technical specifications

Packaging type

Piece

Product type

Terminal

Nominal current

15 A

Nominal current - rounded value

15 A

Connection

Clamp

Factory colour

Black/red

Manufacturer part #

BU-00283

Type

BU-00283

Dim

33 mm x 15 mm x 4.6 mm

Content

1 pc(s)

Contact material

Brass nickel plated

Dimensions

33 mm x 15 mm x 4.6 mm mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330860 Mueller Electric BU-00283 Terminal Black/red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3330860 Mueller Electric BU-00283 Terminal Black/red 1 pc(s) Piece

Description

The wire can be connected using ring terminals or soldering pins. Nickel-plated brass housing with nylon insulators.

This text is machine translated.

Features

  • Plate insulators are 33 mm x 15 mm x 4.6 mm large
  • Mounting using boards with a thickness of up to 6.4 mm
  • Hands-free testing up to 3000 volts

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)