

Jack plug
Plug, straight
3 mm
20 mA
20 mA
M3
Gold
Not insulated
BU-168-M3-13MM
BU-168-M3-13MM
(Ø x L) 3 mm x 31.5 mm
Metric banana plug with outside threads for direct mounting
No
3 mm
M3
Yes
1 pc(s)
Gold plated
Brass gold plated
Gesamtlänge: 31,5 mm
Gewindelänge: 13,0 mm
Stecker-Ø: 3,0 mm
31.5 mm
3 mm
Standard laboratory area °C
BU-168-M3-13MM
Datasheet 3776064 Mueller Electric BU-168-M3-13MM Jack plug Plug, straight Pin diameter: 3 mm Gold 1 pc(s)
User & Safety Instructions 3776064 Mueller Electric BU-168-M3-13MM Jack plug Plug, straight Pin diameter: 3 mm Gold 1 pc(s)