• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-21CEZ Automotive terminal Steel, Copper Max. clamping range: 27 mm Length: 114 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Automotive terminal
Max. clamping range
27 mm
Length
114 mm
Nominal current - rounded value
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automotive Crocodile clip, copper, 'EZ Squeeze'

  • 100 A
  • Steel, Copper

Technical specifications

Packaging type

Piece

Product type

Automotive terminal

Max. clamping range

27 mm

Length

114 mm

Nominal current

100 A

Nominal current - rounded value

100 A

Connection

Alligator clip

Factory colour

Steel

Copper

Dim

(L x W x H) 114 x 28 x 69 mm

Manufacturer part #

BU-21CEZ

Content

1 pc(s)

Insulation material

Copper

Surface

Galvanised

Width

28 mm

Height

69 mm

RoHS-compliant

Yes

Type

BU-21CEZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2706008 Mueller Electric BU-21CEZ Automotive terminal Steel, Copper Max. clamping range: 27 mm Length: 114 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2706008 Mueller Electric BU-21CEZ Automotive terminal Steel, Copper Max. clamping range: 27 mm Length: 114 mm 1 pc(s) Piece

Description

The BU-21CEZ is Mueller's "EZ Squeeze" version of the BU-21. Uses a mechanical action to reduce the force required to open the jaws by up to 75%, making this clip easy for anyone to use for long periods of time.

This text is machine translated.

Features

  • Centrey krrow mit klemme hand-opening FORCE, 75% less than a standard crocodile clipSolid copper-body mit zinschalten Gehältnissen

Scope of delivery

  • Heavy duty steel clip with EZ-squeeze

More interesting products

(*All information is plus legal VAT)