• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-21CPS Automotive terminal Copper Max. clamping range: 27 mm Length: 104 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Automotive terminal
Max. clamping range
27 mm
Length
104 mm
Nominal current - rounded value
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car cradle clip, copper, stamped "+"

  • 100 A
  • Copper

Technical specifications

Packaging type

Piece

Product type

Automotive terminal

Max. clamping range

27 mm

Length

104 mm

Nominal current

100 A

Nominal current - rounded value

100 A

Connection

Alligator clip

Factory colour

Copper

Dim

(L x W x H) 104 x 19 x 41 mm

Manufacturer part #

BU-21CPS

Content

1 pc(s)

Insulation material

Copper

Width

19 mm

Height

41 mm

RoHS-compliant

Yes

Type

BU-21CPS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2706010 Mueller Electric BU-21CPS Automotive terminal Copper Max. clamping range: 27 mm Length: 104 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2706010 Mueller Electric BU-21CPS Automotive terminal Copper Max. clamping range: 27 mm Length: 104 mm 1 pc(s) Piece

Description

The BU-21CPS is a copper motor vehicle clip. Has a "+" punched through the clip. Compatible with the Mueller BU 23 insulators. Connection to cable up to 8 AWG via cable shoe.

This text is machine translated.

Features

  • Solid copper bodyCentre spring design

Scope of delivery

  • Car clip, solid copper

More interesting products

(*All information is plus legal VAT)