• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-48B Automotive terminal Steel Max. clamping range: 12.70 mm Length: 50.80 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Automotive terminal
Max. clamping range
12.70 mm
Length
50.80 mm
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car analyzer Crocodile clip, zinc-plated

  • 10 A
  • Steel

Technical specifications

Packaging type

Piece

Product type

Automotive terminal

Max. clamping range

12.70 mm

Length

50.80 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Alligator clip

Factory colour

Steel

Dim

(L x W x H) 50.80 x 9.70 x 15.88 mm

Manufacturer part #

BU-48B

Content

1 pc(s)

Surface

Galvanised

Width

9.70 mm

Height

15.88 mm

RoHS-compliant

Yes

Type

BU-48B

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2706044 Mueller Electric BU-48B Automotive terminal Steel Max. clamping range: 12.70 mm Length: 50.80 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2706044 Mueller Electric BU-48B Automotive terminal Steel Max. clamping range: 12.70 mm Length: 50.80 mm 1 pc(s) Piece

Description

The BU-48B is a galvanized steel automotive analyzer clip. Connection to cable up to 14 AWG via crimp or supplied screw connection.

This text is machine translated.

Features

  • Zinc plated steel bodyCentre spring designStainless Steel Spring

Scope of delivery

  • Automotive analyzer clip, zinc-plated

More interesting products

(*All information is plus legal VAT)