• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-31603-2 Jack plug Socket Pin diameter: 4 mm Red 1 pc(s)

Product type
Jack plug
Connector type
Socket
Pin Ø
4 mm
Connection
Banana jack
Nominal current
15 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Banana plug, UL listed, red

  • 15 A Red

Technical specifications

  • Recommended mounting hole 11.20 mm
  • CAT III
  • Flammability class according to UL 94 V-2
Product type

Jack plug

Connector type

Socket

Pin Ø

4 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Connection

Banana jack

Factory colour

Red

Manufacturer part #

BU-31603-2

Type

BU-31603-2

Dim

(Ø x L) 4 mm x 35 mm

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

Plastic

Contact material

Brass nickel plated

Dimensions

11.20 mm

Nominal voltage

1000 V

Length

35 mm

(Ø)

4 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330881 Mueller Electric BU-31603-2 Jack plug Socket Pin diameter: 4 mm Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3330881 Mueller Electric BU-31603-2 Jack plug Socket Pin diameter: 4 mm Red 1 pc(s)

Description

Press fit, front installation UL® listed 4mm banana socket. The socket accepts a sheathed, non-sheathed, retractable 4 mm banana plug. Zytel housing with nickel-plated brass contacts.

This text is machine translated.

Features

  • Tab connection

Scope of delivery

  • Banana plug, red

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)