• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-31610-9 Jack socket Socket Pin diameter: 6.4 mm White 1 pc(s) Piece

Packaging type
Piece
Product type
Jack socket
Connector type
Socket
Pin Ø
6.4 mm
Connection
Banana jack
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw-in BU-31610-9 safety banana socket - white

  • 35 mA White

Technical specifications

Packaging type

Piece

Product type

Jack socket

Connector type

Socket

Pin Ø

6.4 mm

Nominal current

35 mA

Nominal current - rounded value

35 mA

Connection

Banana jack

Factory colour

White

Manufacturer part #

BU-31610-9

Type

BU-31610-9

Dim

11,9

Jack diameter

4 mm

Industrial packaging

Yes

Content

1 pc(s)

Insulation material

Nylon (NL)

Contact material

Brass

Dimensions

11,9 mm

Nominal voltage

1000 V

RoHS-compliant

Yes

Type

BU-31610-9

Documents & Downloads

Datasheet

Datasheet 3527403 Mueller Electric BU-31610-9 Jack socket Socket Pin diameter: 6.4 mm White 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3527403 Mueller Electric BU-31610-9 Jack socket Socket Pin diameter: 6.4 mm White 1 pc(s) Piece

Description

Scope of delivery

  • BU-31610-9

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)