• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-4150003MM500 Coax Outside diameter: 2.5 mm RG316 50 Ω 60 dB Transparent, Brown 1 pc(s)

Product type
Coax
Cable type
RG316
Impedance
50 Ω
Shield rating greater than
60 dB
Cable features
Shielded
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mueller Electric BU-4150003MM500 SMB connector on SMB connector coaxial cable

  • Cable type: SMB plug (straight) to SMB plug (straight)
  • Shielding: Shielded
  • Cable type RG-316 coaxial cable
  • Impedance: 50 ohm
  • Frequency range DC to 4 GHz
  • VSWR: Max. 1.35
  • Operating voltage 335 V (at sea level)
  • Operating temperature: -65 °C to 150 °C

Technical specifications

  • Assembled
  • Gold plated SMB plug (straight male)
  • Connection A: SMB plug (male/plug)
  • Connection B: SMB plug (male/plug)
  • Gold-plated contact surface
  • Application area: High frequency and measurement technology, radio and communication applications
Product type

Coax

Cable type

RG316

Impedance

50 Ω

Shield rating greater than

60 dB

Cable features

Shielded

Core Ø

0.51 mm

Factory colour

Transparent

Brown

Outside Ø

2.5 mm

Content

1 pc(s)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Attenuation

0.5 dB/m at 1 GHz

Packaged

Yes

Sold per metre

No

Halogen-free

No

Capacity per metre

96 pF/m

Manufacturer part #

BU-4150003MM500

Insulation material

FEP

Certification marks

MIL-C-17

Test voltage

2 kV AC

Standards

Complies with ROHS3
REACH-unaltered

Min. temperature range (fixed installation)

-65 °C

Max. temperature range (fixed installation)

150 °C

Min. temperature range (flexible installation)

-65 °C

Max. temperature range (flexible installation)

150 °C

Type

BU-4150003MM500

Dielectric

TFE (Polytetrafluoroethylene), solid

Documents & Downloads

Datasheet

Datasheet 3776068 Mueller Electric BU-4150003MM500 Coax Outside diameter: 2.5 mm RG316 50 Ω 60 dB Transparent, Brown 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776068 Mueller Electric BU-4150003MM500 Coax Outside diameter: 2.5 mm RG316 50 Ω 60 dB Transparent, Brown 1 pc(s)

Description

The Mueller Electric BU-4150003MM500 is a high quality, shielded RG-316 coaxial cable that has been specially developed for reliable high frequency connections. Fitted with two straight SMB connectors, it offers an excellent signal transmission up to 4 GHz with minimum losses. Thanks to its extremely wide temperature range and robust design, it is the ideal choice for demanding applications in measurement, test and HF technology.

This text is machine translated.

Scope of delivery

  • 1x Mueller Electric BU-4150003MM500 SMB coaxial cable

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)