• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-4150059MM250 Coax Outside diameter: 4.95 mm RG58 50 Ω 90 dB Black 1 pc(s)

Product type
Coax
Cable type
RG58
Impedance
50 Ω
Shield rating greater than
90 dB
Cable features
Shielded
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coaxial cable (SMA plug to N plug), 250 mm

  • Type: SMA plug (straight) to N plug (straight) cable
  • Shielding: Shielded
  • Cable type RG-58 coaxial cable
  • Impedance: 50 ohm
  • Frequency range DC to 3 GHz
  • VSWR: Max. 1.2
  • Operating voltage 335 V (at sea level)
  • Operating temperature: -65 °C to 150 °C

Technical specifications

  • Assembled, gold-plated contacts at SMA plug, nickel-plated N plug, flexible conductor
  • Fixed length of 250 mm
  • Total weight approx. 37 g
Product type

Coax

Cable type

RG58

Impedance

50 Ω

Shield rating greater than

90 dB

Cable features

Shielded

Core Ø

0.9 mm

Factory colour

Black

Outside Ø

4.95 mm

Content

1 pc(s)

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Attenuation

15.3 dB / 100 m at 100 MHz
31.0 dB / 100 m at 200 MHz
51.8 dB / 100 m at 1000 MHz (1 GHz)

Packaged

Yes

Sold per metre

No

Halogen-free

No

Capacity per metre

101 pF

Manufacturer part #

BU-4150059MM250

Insulation material

PVC

Certification marks

RoHS-compliant

Test voltage

5 kV

Standards

RoHS compliant

Min. temperature range (fixed installation)

-65 °C

Max. temperature range (fixed installation)

150 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

80 °C

Type

BU-4150059MM250

Dielectric

Solid PE (polyethylene), Ø approx. 2.95 mm

Documents & Downloads

Datasheet

Datasheet 3776075 Mueller Electric BU-4150059MM250 Coax Outside diameter: 4.95 mm RG58 50 Ω 90 dB Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776075 Mueller Electric BU-4150059MM250 Coax Outside diameter: 4.95 mm RG58 50 Ω 90 dB Black 1 pc(s)

Description

Reliable signal transmission in extreme conditions

The Mueller Electric BU-4150059MM250 connection cable is the perfect choice for demanding high-frequency applications. Equipped with a robust, shielded RG-58 cable and precise SMA on N-type connectors, it guarantees an excellent signal quality at minimum losses (VSWR max. 1.2) in the frequency range up to 3 GHz. Thanks to its extreme temperature range from -65 °C to 150 °C this high-quality cable convinces in the laboratory as well as under the harshest industrial conditions through absolute reliability and durability.

This text is machine translated.

Scope of delivery

  • 1x Mueller Electric BU-4150059MM250 coaxial cable (SMA connector to N connector)

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)