• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-P1269 Jack plug Plug Pin diameter: 4 mm Black 1 pc(s) Piece

Packaging type
Piece
Product type
Jack plug
Connector type
Plug
Pin Ø
4 mm
Connection
Banana plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dual, stacking 4mm banana plug to female BNC

  • Black

Technical specifications

Packaging type

Piece

Product type

Jack plug

Connector type

Plug

Pin Ø

4 mm

Connection

Banana plug

Factory colour

Black

Manufacturer part #

BU-P1269

Type

BU-P1269

Dim

(Ø) 4 mm

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

Polypropylene

Contact material

Beryllium / copper

Nominal voltage

500 V

(Ø)

4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923997 Mueller Electric BU-P1269 Jack plug Plug Pin diameter: 4 mm Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2923997 Mueller Electric BU-P1269 Jack plug Plug Pin diameter: 4 mm Black 1 pc(s) Piece

Description

Dual stacking 4mm banana plug to BNC-socket. Allows you to convert a BNC connector into a standard 4 mm banana socket with a distance of 19 mm from center to center. BNC casing made of nickel-plated brass, gold-plated contacts made of beryllium copper, banana sockets made of beryllium copper, molded polypropylene.

This text is machine translated.

Scope of delivery

  • BU-P1269

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)