• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-P2854-0 Jack plug Black 10 pc(s) Piece

Packaging type
Piece
Product type
Jack plug
Connection
Banana jack
Nominal current
15 A
Nominal current - rounded value
15 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

4mm Banana plug, Panel mount, black – 10 pc pack

  • 15 A Black

Technical specifications

  • Outer diameter: 12.70 mm
  • Hands-free testing up to 2000 VDC
  • Hand device 30 Vrms/60 VDC
Packaging type

Piece

Product type

Jack plug

Nominal current

15 A

Nominal current - rounded value

15 A

Connection

Banana jack

Factory colour

Black

Manufacturer part #

BU-P2854-0

Type

BU-P2854-0

Dim

(Ø x L) 12.70 mm x 31 mm

Jack diameter

4 mm

Content

10 pc(s)

Contact material

Brass gold plated

Length

31 mm

(Ø)

12.70 mm

RoHS-compliant

Yes

Temperature range

-50 °C to +120 °C

Documents & Downloads

Datasheet

Datasheet 3331100 Mueller Electric BU-P2854-0 Jack plug Black 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3331100 Mueller Electric BU-P2854-0 Jack plug Black 10 pc(s) Piece

Description

4mm banana sockets mounted on the control panel Can be mounted on plates of 1.6 mm to 9.5 mm thickness, with 9.5 mm through hole. Wires can be soldered to the pin ends. Nylon isolators with gold-plated brass contacts.

This text is machine translated.

Scope of delivery

  • 4mm Banana plug, Panel mount, black – 10 pc pack

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)