• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-P5169-2 Jack plug Red 1 pc(s) Piece

Packaging type
Piece
Product type
Jack plug
Connection
Banana plug
Nominal current
15 A
Nominal current - rounded value
15 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

In-line, 4mm banana plug, 18-22AWG, red

  • 15 A Red

Technical specifications

  • Hands-free testing up to 1500 V CAT I.
Packaging type

Piece

Product type

Jack plug

Nominal current

15 A

Nominal current - rounded value

15 A

Connection

Banana plug

Factory colour

Red

Manufacturer part #

BU-P5169-2

Type

BU-P5169-2

Content

1 pc(s)

Insulation material

PVC

Contact material

Brass

RoHS-compliant

Yes

Temperature range

-70 °C to +50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330910 Mueller Electric BU-P5169-2 Jack plug Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3330910 Mueller Electric BU-P5169-2 Jack plug Red 1 pc(s) Piece

Description

inLine banana plugs and insulator, which can be soldered or crimped on wires between 18 and 22 AWG. PVC casing with nickel-plated brass contacts.

This text is machine translated.

Scope of delivery

  • In-line, 4 mm banana plug, 18-22AWG

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)