• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric SMBM-SMBM17403 Coax Outside diameter: 2.8 mm RG174 50 Ω Black 1 pc(s)

Product type
Coax
Cable type
RG174
Impedance
50 Ω
Cable features
Flexible
gold plated connectors
Outside Ø
2.8 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

High-quality RG-174 coaxial cable (0,3M) – SMB-plug on SMB-plug, 50 ohm

  • 0, 3M coaxial cable module, SMB connector to SMB connector, RG-174
  • Shielding: Shielded
  • Cable type: RG-174
  • Impedance: 50 ohm
  • Frequency range 0 - 3 GHz
  • VSWR: Max. 1.35
  • Operating temperature: -30°C to + 70°C.

Technical specifications

  • Damping arm
  • Ready-made 300 mm
Product type

Coax

Cable type

RG174

Impedance

50 Ω

Cable features

Flexible

gold plated connectors

Core Ø

0,48 mm

Factory colour

Black

Outside Ø

2.8 mm

Content

1 pc(s)

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Attenuation

Approx. 1 dB/m at 1 GHz

Packaged

Yes

Sold per metre

No

Halogen-free

No

Capacity per metre

101 pF

Manufacturer part #

SMBM-SMBM17403

Insulation material

PVC

Certification marks

Complies with MIL-C-17

Test voltage

1 kV

Standards

Complies with RoHS 3
REACH unaffected

Min. temperature range (fixed installation)

-65 °C

Max. temperature range (fixed installation)

145 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

115 °C

Type

SMBM-SMBM17403

Dielectric

PTFE/fixed polyethylene (PE)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3776106 Mueller Electric SMBM-SMBM17403 Coax Outside diameter: 2.8 mm RG174 50 Ω Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776106 Mueller Electric SMBM-SMBM17403 Coax Outside diameter: 2.8 mm RG174 50 Ω Black 1 pc(s)

Description

Reliable signal transmission in a compact design! This professionally assembled RG-174 coaxial cable guarantees you a first-class performance for high-frequency applications in the range of 0 to 3 GHz. With a length of 30 cm it is perfectly suitable for precise connections in cramped spaces, without causing unnecessary cable mess.

Thanks to the form-fitting SMB-plug, an optimum 50-ohm impedance and the reliable shielding it effectively protects your data stream against external interference. Robust, flexible and extremely temperature-resistant from -30°C to +70°C – the ideal choice for laboratory, industry and radio technology.

This text is machine translated.

Scope of delivery

  • 1x coaxial cable-module (SMB-plug on SMB-plug, length: 0,3M)

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)