• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller 21812 Front panel mount timer digital 24h mode, 7 day mode IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 99.99
-18 %
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Week digital timer

  • Text-based menu guideHigh resolution display with two lines of textEasy to useFast and intuitive programming4 years power reserveData security through E2-PROM
  • This text is machine translated.

Technical specifications

Product type

Front panel mount timer

Type

digital

Switching cycle

24h mode

7 day mode

IP20

Operating voltage

230 V AC

Switching current (max.)

8 A

Factory colour

Black

Red

Shortest switching time

1 min

Summer/winter time

automatic

Width

48 mm

Height

48 mm

Depth

41 mm

Dim

(W x H x D) 48 x 48 x 41 mm

Memory slots

46

Documents & Downloads

Datasheet

Datasheet 197954 Müller 21812 Front panel mount timer digital 24h mode, 7 day mode IP20

User & Safety Instructions

User & Safety Instructions 197954 Müller 21812 Front panel mount timer digital 24h mode, 7 day mode IP20

Information

Information 197954 Müller 21812 Front panel mount timer digital 24h mode, 7 day mode IP20

Description

Features

  • 1-channelDaytime and week program46 memory slotsShortest switching interval 1 minute.Breaking capacity 8 A per channelPermanent switching according to date/holiday programManual permanent switchingManual switching anticipationAutomatic switching time sorting when reading outFree block programmingAutomatische SommerzeitumstellungOperating hours and switching pulse counter"Pulse" functionSecurity through PIN coding"External input" function

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.48€ 83.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)