• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 20100319 LED strip set + plug 230 V 3 m Warm white 1 pc(s)

Product type
LED strip set
Connectors (LED strips)
+ plug
LED strip features
Flexible
Self-adhesive
Can be shortened
Colour
Warm white
Total luminous flux
400 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 7.33)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED strip set

  • 90 warm-white LEDs
  • Can be shortened
  • Self-adhesive

Technical specifications

Product type

LED strip set

Connectors (LED strips)

+ plug

LED strip features

Flexible

Self-adhesive

Can be shortened

Factory colour

White

Colour

Warm white

Total luminous flux

400 lm

Use

Inside

Colour temperature (max.)

3000 K

7 W

Operating voltage

230 V

Connection

Plug

LED number per unit

90

Length

3 m

IP20

n.rel.

Energy consumption

7 kWh/1000h

No. of bulbs

90

Weight

160 g

Material

Plastic

Protection class

IP20

Documents & Downloads

Datasheet

Datasheet 1715354 Müller-Licht 20100319 LED strip set + plug 230 V 3 m Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1715354 Müller-Licht 20100319 LED strip set + plug 230 V 3 m Warm white 1 pc(s)

Description

With the LED strips complete set, you can produce easily whether in the living room, bedroom or children's room, in the kitchen or in the office a pleasant, feel-good atmosphere. The light strip can be shortened to the required length and is due to the adhesive tape at the back. Easy to install.

This text is machine translated.

Features

  • Flexible.

Scope of delivery

  • LED strip set
  • User manual.

More interesting products

(*All information is plus legal VAT)