• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-Light Round with Sensor

  • with Sensor

Technical specifications

  • 0,3W
  • 4,5V
Product type

LED plinth lighting (+ motion detector)

Bulb type

LED (monochrome)

Length

9.3 cm

Built-in LED

(Ø)

8.2 cm

Light features

Incl. dimmer

Factory colour

Black

Weight

99 g

Dim

(Ø x L) 8.2 cm x 9.3 cm

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 779286 Müller-Licht LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED Black

Information

Information 779286 Müller-Licht LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED Black

Description

LED Sensorlight
- High class, energy saving LEDs
- Multi-purpose usage
- Batteries included, ready to use
- Attractive product designs

Scope of delivery

  • 1xLED-Light
  • 3xAAA Panasonic Batteries

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)