Dimensions of the transmitter: 80 x 50 x 31 mm, weight 55 g.
Receiver dimensions 186 x 90 x 38 mm, weight 150 g.
Function
Location
Optical display
Yes
Acoustic signal
Yes
Display
LED
Dim
(L x W x H) 38 x 186 x 90 mm
Weight
205 g
Weight (transmitter)
55 g
Weight, information
complete
Reading category
CAT II 300 V
Width
186 mm
Height
90 mm
Length
38 mm
Type
CBF 01
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346547 Multimetrix CBF 01 Location
Description
With the Multimetrix CBF 01 detector you can find fuses or circuit breakers simply and safely. This does not require an interruption of the power supply.
The circuit breakers do not trigger during the search and sensitive electronic systems are not affected. The sensitivity for the search can be set.
The display is acoustic and visual.
This text is machine translated.
Scope of delivery
1 transmitter and 1 receiver
1 adapter for mains socket
1 B22 socket (bayonet)
1 E27 socket (screw-in)
1 carrying case
1 x 9 V battery
1 operating instructions
Description
With the Multimetrix CBF 01 detector you can find fuses or circuit breakers simply and safely. This does not require an interruption of the power supply.
The circuit breakers do not trigger during the search and sensitive electronic systems are not affected. The sensitivity for the search can be set.
The display is acoustic and visual.
This text is machine translated.
Scope of delivery
1 transmitter and 1 receiver
1 adapter for mains socket
1 B22 socket (bayonet)
1 E27 socket (screw-in)
1 carrying case
1 x 9 V battery
1 operating instructions
What kind of Cable Diagnostics & Locators are you looking for?