• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 55091 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Sensor & actuator box (passive)
No. of signal spaces
5
Type
55091
Trunk line
No
Datasheet (PDF)
EAN:
Part number:
Item no:
21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Diagnosis by BUS: Per module
  • Diagnostics via LED: Per module and channel
  • Fieldbus: Ethernet 10/100 Mbit/s; M12, D-coded
  • Short circuit and overload: Yes
  • Sensor supply US: 24 V DC, max. 200 mA (M12 socket), short-circuit and overload proof
  • Monitoring - no voltage: Yes
  • Monitoring - undervoltage: Yes
Packaging type

Carton

Product type

Sensor & actuator box (passive)

No. of signal spaces

5

Type

55091

Trunk line

No

Status indicator

LED

Signal type

PNP

Connection

Screws

Width

63 mm

Length

225 mm

IP67

Max. temperature

+55 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Total no. of pins

5

Weight

230 g

Manufacturer part #

55091

Content

1 pc(s)

Number of pins

5

Height

39 mm

RoHS-compliant

Yes

Power rating per I/O

200 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2312493 Murrelektronik 55091 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 2312493 Murrelektronik 55091 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Carton

More interesting products

(*All information is plus legal VAT)