• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 55518 55518 Sensor & actuator box (active) M12 splitter + plastic thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of signal spaces
8
No. of splitters
8-way
Type
55518
Datasheet (PDF)
EAN:
Part number:
Item no:
4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Actuator supply UA: 24 V DC, max. 4 A
  • Actuator warning: Per channel per LED and BUS
  • Diagnostics via BUS: Per module and channel
  • Diagnostics via LED: Per module and channel
  • Input filter: 1 ms
  • Input delay: Max. 8 ms (incl. IO-Link cycle time)
  • IO-Link: Device
  • Short circuit and overload: Yes, single-channel cut-off
  • Pin 2: Input (port 0...3); Output (port 4...7)
  • Pin 4: Input (port 0...3); Output (port 4...7)
  • Port class B
  • Switching current per output: Max. 0.4 A (short-circuit and overload-proof)
  • Sensor supply US: 24 V DC, max. 100 mA (M12 socket), short-circuit and overload proof
  • Power consumption maximum 35 mA
  • Transmission parameters: 1 byte (inputs), 1 byte (outputs), 2 bytes (diagnostic)
  • Monitoring - no voltage: Yes
  • Monitoring - undervoltage: Yes
  • Cycle time: 2.3 ms
Packaging type

Piece

Product type

Sensor & actuator box (active)

No. of signal spaces

8

Type

55518

No. of splitters

8-way

Status indicator

LED

Signal type

PNP

Connection

Screws

Width

55 mm

Length

32 mm

IP67

Max. power rating per slot

0.4 A

Max. temperature

+70 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Manufacturer part #

55518

Content

1 pc(s)

Height

145 mm

RoHS-compliant

Yes

Power rating (total)

4 A

Power rating per I/O

0.4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314688 Murrelektronik 55518 55518 Sensor & actuator box (active) M12 splitter + plastic thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2314688 Murrelektronik 55518 55518 Sensor & actuator box (active) M12 splitter + plastic thread 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)