• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 55563 55563 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Sensor & actuator box (active)
Type
55563
Status indicator
LED
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,165.00 / piece)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Actuator supply UA: 24 V DC, max. 9 A
  • Actuator warning: Per channel per LED and BUS
  • Diagnostics via BUS: Per module and channel
  • Diagnostics via LED: Per module and channel
  • Wire break detection: Yes
  • Fieldbus: Ethernet 10/100 Mbit/s; Push Pull RJ45 data plug
  • Service life: 20 years
  • Short circuit and overload: Yes
  • Cross-circuit detection: Sensor/actuator
  • Sensor supply US: 24 V DC, max. 200 mA (PIN 1+5), short-circuit and overload-proof, or max. 700 mA for only one PIN
  • Shared Device/Input: Yes, for 2 controllers
  • Monitoring - no voltage: Yes
  • Monitoring - undervoltage: Yes
Packaging type

Single

Product type

Sensor & actuator box (active)

Type

55563

Status indicator

LED

Connection

Screws

Width

63 mm

Length

225 mm

IP67

Max. temperature

+55 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Total no. of pins

5

Manufacturer part #

55563

Content

1 pc(s)

Number of pins

5

Height

44 mm

RoHS-compliant

Yes

Power rating (total)

9 A

Power rating per I/O

700 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314293 Murrelektronik 55563 55563 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2314293 Murrelektronik 55563 55563 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Single

More interesting products

(*All information is plus legal VAT)