• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 56415 56415 Sensor & actuator box (active) M12 splitter + plastic thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (active)
Configuration
Double
Type
56415
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Bus voltage (AS-Interface): 26.5...31.6 V DC
  • Diagnostics via LED: Per module
  • Profile (IO/ID/ID2 code): 2× S-7.A.7
  • Switching current per output: Max. 1.6 A (short-circuit and overload-proof)
  • Sensor supply US: Max. 340 mA from AS-Interface (short-circuit and overload-proof)
  • Monitoring - no voltage: Yes
  • Supply voltage 24 V DC external (18...30.2 V DC), connection possible via black AS-Interface profile cable, 2 safely separated infeeds
Packaging type

Piece

Product type

Sensor & actuator box (active)

Configuration

Double

Type

56415

Status indicator

LED

Signal type

PNP

Connection

Terminal strip

Width

72 mm

Length

39 mm

IP67

Max. power rating per slot

1.6 A

Total current (direct supply)

440 mA

Max. temperature

+60 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Manufacturer part #

56415

Content

1 pc(s)

Height

144 mm

RoHS-compliant

Yes

Series

AS-Interface

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2312149 Murrelektronik 56415 56415 Sensor & actuator box (active) M12 splitter + plastic thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2312149 Murrelektronik 56415 56415 Sensor & actuator box (active) M12 splitter + plastic thread 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)